Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi

RS Stock No.: 202-5832Brand: LinxManufacturers Part No.: ANT-868-JJB-RA
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

868 MHz

Mounting Type

Through Hole/Bolted

Gain

-1dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Height

14.5mm

Width_SC_PC

7mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Series

JJB

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 5.852

BD 2.926 Each (In a Pack of 2) (Exc. Vat)

BD 6.437

BD 3.219 Each (In a Pack of 2) (inc. VAT)

Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi

BD 5.852

BD 2.926 Each (In a Pack of 2) (Exc. Vat)

BD 6.437

BD 3.219 Each (In a Pack of 2) (inc. VAT)

Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

868 MHz

Mounting Type

Through Hole/Bolted

Gain

-1dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Height

14.5mm

Width_SC_PC

7mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Series

JJB

Country of Origin

Korea, Republic Of