Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Dome
Frequency Range
868 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
SMA
Gain
1.5dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
WRT
BD 300.850
BD 6.017 Each (In a Bag of 50) (Exc. Vat)
BD 330.935
BD 6.619 Each (In a Bag of 50) (inc. VAT)
50
BD 300.850
BD 6.017 Each (In a Bag of 50) (Exc. Vat)
BD 330.935
BD 6.619 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | BD 6.017 | BD 300.850 |
100+ | BD 5.896 | BD 294.800 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Dome
Frequency Range
868 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
SMA
Gain
1.5dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
WRT