Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Dome
Frequency Range
2.4 GHz, 5.8 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Through Hole/Bolted
Connector Type
UFL
Gain
5, 4.3dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Height
49.5mm
Width_SC_PC
19mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
WRT
BD 545.875
BD 10.918 Each (In a Bag of 50) (Exc. Vat)
BD 600.463
BD 12.010 Each (In a Bag of 50) (inc. VAT)
50
BD 545.875
BD 10.918 Each (In a Bag of 50) (Exc. Vat)
BD 600.463
BD 12.010 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | BD 10.918 | BD 545.875 |
100+ | BD 10.698 | BD 534.875 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Dome
Frequency Range
2.4 GHz, 5.8 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Through Hole/Bolted
Connector Type
UFL
Gain
5, 4.3dBi
Connector Gender
Male
Cable Length
216mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Height
49.5mm
Width_SC_PC
19mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Series
WRT