Linx ANT-GNCP-CA188L165 Patch Multiband Antenna with UFL Connector, GPS

RS Stock No.: 216-9808Brand: LinxManufacturers Part No.: ANT-GNCP-CA188L165
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

GPS

Frequency Range

1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz

Connector Type

UFL

Antenna Physical Form

Patch

Internal/External

External

Lead Length

0.0074m

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 243.045

BD 8.102 Each (In a Tray of 30) (Exc. Vat)

BD 267.349

BD 8.912 Each (In a Tray of 30) (inc. VAT)

Linx ANT-GNCP-CA188L165 Patch Multiband Antenna with UFL Connector, GPS

BD 243.045

BD 8.102 Each (In a Tray of 30) (Exc. Vat)

BD 267.349

BD 8.912 Each (In a Tray of 30) (inc. VAT)

Linx ANT-GNCP-CA188L165 Patch Multiband Antenna with UFL Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
30 - 90BD 8.102BD 243.045
120+BD 6.848BD 205.425

Technical Document

Specifications

Brand

Linx

RF Protocols

GPS

Frequency Range

1.561 GHz, 1.575 GHz, 1.602 GHz, 1.5897 GHz

Connector Type

UFL

Antenna Physical Form

Patch

Internal/External

External

Lead Length

0.0074m

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Taiwan, Province Of China