Linx ANT-GNRM-L1A-3 Square GPS Antenna with SMA Male Connector, GPS

RS Stock No.: 249-5367Brand: LinxManufacturers Part No.: ANT-GNRM-L1A-3
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

External

Connector Type

SMA Male

Antenna Physical Form

Square

Antenna Mounting Type

Magnetic

Lead Length

45mm

Includes Lead

Yes

Connector Gender

Male

RF Protocols

GPS

Gain

32.8 dBi, 33.4 dBi, 33.5 dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Width_SC_PC

35mm

Length

45mm

Series

GNRM

Height

15mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.351

BD 10.351 Each (Exc. Vat)

BD 11.386

BD 11.386 Each (inc. VAT)

Linx ANT-GNRM-L1A-3 Square GPS Antenna with SMA Male Connector, GPS

BD 10.351

BD 10.351 Each (Exc. Vat)

BD 11.386

BD 11.386 Each (inc. VAT)

Linx ANT-GNRM-L1A-3 Square GPS Antenna with SMA Male Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.351
5 - 9BD 10.153
10 - 24BD 9.994
25+BD 9.850

Technical Document

Specifications

Brand

Linx

Internal/External

External

Connector Type

SMA Male

Antenna Physical Form

Square

Antenna Mounting Type

Magnetic

Lead Length

45mm

Includes Lead

Yes

Connector Gender

Male

RF Protocols

GPS

Gain

32.8 dBi, 33.4 dBi, 33.5 dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Width_SC_PC

35mm

Length

45mm

Series

GNRM

Height

15mm

Country of Origin

Taiwan, Province Of China