Linx ANT-W63- FPC- SAH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi

RS Stock No.: 249-3315Brand: LinxManufacturers Part No.: ANT-W63- FPC- SAH50M4
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

PCB

Mounting Type

Adhesive

Connector Type

MHF4

Antenna Mounting Type

Adhesive

Gain

6.3dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

Antenna Internal Construction

Dipole

Dimensions

0.1x12x12mm

Weight

0.2g

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 243.100

BD 2.431 Each (In a Bag of 100) (Exc. Vat)

BD 267.410

BD 2.674 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63- FPC- SAH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi

BD 243.100

BD 2.431 Each (In a Bag of 100) (Exc. Vat)

BD 267.410

BD 2.674 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63- FPC- SAH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 100BD 2.431BD 243.100
200 - 400BD 2.189BD 218.900
500+BD 2.013BD 201.300

Technical Document

Specifications

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

PCB

Mounting Type

Adhesive

Connector Type

MHF4

Antenna Mounting Type

Adhesive

Gain

6.3dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

Antenna Internal Construction

Dipole

Dimensions

0.1x12x12mm

Weight

0.2g

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China