Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
2.4 → 7.12 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA, Type N
Gain
4.1 → 7.2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
1
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.194 |
10 - 24 | BD 12.820 |
25 - 99 | BD 12.419 |
100 - 249 | BD 12.128 |
250+ | BD 12.012 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
2.4 → 7.12 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA, Type N
Gain
4.1 → 7.2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China