Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

RS Stock No.: 231-8575Brand: LinxManufacturers Part No.: ANT-W63-MON-RPS
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 → 7.125 GHz

Connector Type

SMA RP

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Whip

Series

MON

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Connector Gender

Female

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector, Bluetooth (BLE), WiFi

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.667
10 - 24BD 6.968
25 - 99BD 6.666
100 - 249BD 6.567
250+BD 6.342

Technical Document

Specifications

Brand

Linx

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 → 7.125 GHz

Connector Type

SMA RP

Antenna Mounting Type

Through Hole/Bolted

Antenna Physical Form

Whip

Series

MON

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Connector Gender

Female

Country of Origin

Taiwan, Province Of China