Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Liscombe Light Blue Reusable Leather Protective Sleeve for Cut Resistant Use, 14in Length, 35.56 cm

RS Stock No.: 230-0524Brand: LiscombeManufacturers Part No.: 493
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Leather

Reusable/Disposable

Reusable

Length

14in

Colour

Light Blue

Primary Application

Cut Resistant

Size

35.56 cm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.235

BD 8.235 1 Pair (Exc. Vat)

BD 9.059

BD 9.059 1 Pair (inc. VAT)

Liscombe Light Blue Reusable Leather Protective Sleeve for Cut Resistant Use, 14in Length, 35.56 cm

BD 8.235

BD 8.235 1 Pair (Exc. Vat)

BD 9.059

BD 9.059 1 Pair (inc. VAT)

Liscombe Light Blue Reusable Leather Protective Sleeve for Cut Resistant Use, 14in Length, 35.56 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Leather

Reusable/Disposable

Reusable

Length

14in

Colour

Light Blue

Primary Application

Cut Resistant

Size

35.56 cm

Country of Origin

United Kingdom