Technical Document
Specifications
Brand
LiscombeGlove Size
9
Primary Glove Application
Material Handling
Glove Material
Cotton
Main Colour of Glove
Black, Grey
Number of Gloves
10Pairs
Range
569
Country of Origin
Pakistan
Stock information temporarily unavailable.
BD 1.727
BD 1.727 1 Pair (Exc. Vat)
BD 1.900
BD 1.900 1 Pair (inc. VAT)
Liscombe 569 Black, Grey Cotton Material Handling Work Gloves, Size 9
1
BD 1.727
BD 1.727 1 Pair (Exc. Vat)
BD 1.900
BD 1.900 1 Pair (inc. VAT)
Liscombe 569 Black, Grey Cotton Material Handling Work Gloves, Size 9
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiscombeGlove Size
9
Primary Glove Application
Material Handling
Glove Material
Cotton
Main Colour of Glove
Black, Grey
Number of Gloves
10Pairs
Range
569
Country of Origin
Pakistan