Technical Document
Specifications
Brand
LiscombeGlove Size
9
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Lightweight Cotton
Country of Origin
Pakistan
Stock information temporarily unavailable.
BD 5.225
BD 0.522 Each (Exc. Vat)
BD 5.747
BD 0.574 Each (inc. VAT)
Liscombe White Cotton Gloves, Size 9, Lightweight Cotton Coating
10
BD 5.225
BD 0.522 Each (Exc. Vat)
BD 5.747
BD 0.574 Each (inc. VAT)
Liscombe White Cotton Gloves, Size 9, Lightweight Cotton Coating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiscombeGlove Size
9
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
10Pairs
Glove Coating
Lightweight Cotton
Country of Origin
Pakistan