Technical Document
Specifications
Brand
LiscombeGlove Size
9
Glove Material
Polyamide
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China
Stock information temporarily unavailable.
BD 8.382
BD 0.698 Each (Exc. Vat)
BD 9.220
BD 0.768 Each (inc. VAT)
Liscombe White Polyamide Work Gloves, Size 9, Polyurethane Coating
12
BD 8.382
BD 0.698 Each (Exc. Vat)
BD 9.220
BD 0.768 Each (inc. VAT)
Liscombe White Polyamide Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiscombeGlove Size
9
Glove Material
Polyamide
Main Colour of Glove
White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China