Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Liscombe White Polyamide Work Gloves, Size 10, Polyurethane Coating

RS Stock No.: 230-0574Brand: LiscombeManufacturers Part No.: LN610-10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

BD 8.316

BD 0.693 Each (Exc. Vat)

BD 9.148

BD 0.762 Each (inc. VAT)

Liscombe White Polyamide Work Gloves, Size 10, Polyurethane Coating

BD 8.316

BD 0.693 Each (Exc. Vat)

BD 9.148

BD 0.762 Each (inc. VAT)

Liscombe White Polyamide Work Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China