Lite-On, 4N35 DC Input Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 125-7563Brand: Lite-OnManufacturers Part No.: 4N35
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3550 Vrms

Series

4N35

Special Features

Dual-In-Line Package

Country of Origin

Thailand

Product details

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On

Stock information temporarily unavailable.

BD 5.362

BD 0.082 Each (In a Tube of 65) (Exc. Vat)

BD 5.898

BD 0.090 Each (In a Tube of 65) (inc. VAT)

Lite-On, 4N35 DC Input Optocoupler, Through Hole, 6-Pin PDIP

BD 5.362

BD 0.082 Each (In a Tube of 65) (Exc. Vat)

BD 5.898

BD 0.090 Each (In a Tube of 65) (inc. VAT)

Lite-On, 4N35 DC Input Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
65 - 195BD 0.082BD 5.362
260 - 455BD 0.066BD 4.290
520 - 975BD 0.060BD 3.932
1040 - 2015BD 0.050BD 3.218
2080+BD 0.050BD 3.218

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3550 Vrms

Series

4N35

Special Features

Dual-In-Line Package

Country of Origin

Thailand

Product details

CNY17/4N25/4N35 Series Optocouplers

A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV

Optocouplers, Lite-On