Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
595 nm
Dimensions
5.85 (Dia.) x 8.6mm
Forward Current
60mA
Lens Finish
Diffused
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 0.028 | BD 2.750 |
200 - 400 | BD 0.028 | BD 2.750 |
500 - 900 | BD 0.028 | BD 2.750 |
1000 - 1900 | BD 0.028 | BD 2.750 |
2000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
100 mcd
Number of Pins
2
Viewing Angle
50 °
Lens Shape
Round
Dominant Wavelength
595 nm
Dimensions
5.85 (Dia.) x 8.6mm
Forward Current
60mA
Lens Finish
Diffused
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.