Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3.2 (Dia.) x 4.45mm
Forward Current
90mA
Lens Colour
Red
Lens Finish
Diffused
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
BD 3.850
BD 0.038 Each (In a Pack of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.850
BD 0.038 Each (In a Pack of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 0.038 | BD 3.850 |
200 - 400 | BD 0.028 | BD 2.750 |
500 - 900 | BD 0.022 | BD 2.200 |
1000 - 1900 | BD 0.022 | BD 2.200 |
2000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3.2 (Dia.) x 4.45mm
Forward Current
90mA
Lens Colour
Red
Lens Finish
Diffused
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.