Technical Document
Specifications
Brand
Lite-OnLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
5mm (T-1 3/4)
Forward Voltage
1.8 V
Dominant Wavelength
588 nm
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
BD 22.000
BD 0.022 Each (In a Bag of 1000) (Exc. Vat)
BD 24.200
BD 0.024 Each (In a Bag of 1000) (inc. VAT)
1000
BD 22.000
BD 0.022 Each (In a Bag of 1000) (Exc. Vat)
BD 24.200
BD 0.024 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
5mm (T-1 3/4)
Forward Voltage
1.8 V
Dominant Wavelength
588 nm
Country of Origin
Thailand
Product details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.