Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lite-On2.6 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150EKT

RS Stock No.: 168-9703Brand: Lite-OnManufacturers Part No.: LTST-C150EKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

621 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

BD 78.750

BD 0.026 Each (On a Reel of 3000) (Exc. Vat)

BD 86.625

BD 0.029 Each (On a Reel of 3000) (inc. VAT)

Lite-On2.6 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150EKT

BD 78.750

BD 0.026 Each (On a Reel of 3000) (Exc. Vat)

BD 86.625

BD 0.029 Each (On a Reel of 3000) (inc. VAT)

Lite-On2.6 V Red LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150EKT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

621 nm

Series

CHIP LED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On