Lite-On2 V Green LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150KGKT

RS Stock No.: 692-0871Brand: Lite-OnManufacturers Part No.: LTST-C150KGKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Green

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

45 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

571 nm

Lens Colour

Clear

Series

CHIP LED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in
Stock information temporarily unavailable.

BD 4.125

BD 0.082 Each (In a Pack of 50) (Exc. Vat)

BD 4.537

BD 0.090 Each (In a Pack of 50) (inc. VAT)

Lite-On2 V Green LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150KGKT
Select packaging type

BD 4.125

BD 0.082 Each (In a Pack of 50) (Exc. Vat)

BD 4.537

BD 0.090 Each (In a Pack of 50) (inc. VAT)

Lite-On2 V Green LED 3216 (1206) SMD, CHIP LED 1206 LTST-C150KGKT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.082BD 4.125
250 - 450BD 0.038BD 1.925
500 - 1200BD 0.033BD 1.650
1250 - 2450BD 0.028BD 1.375
2500+BD 0.028BD 1.375
You may be interested in

Technical Document

Specifications

Brand

Lite-On

LED Colours

Green

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

45 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

571 nm

Lens Colour

Clear

Series

CHIP LED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

You may be interested in