Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lite-On2.1 V Green LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171GKT

RS Stock No.: 168-9723Brand: Lite-OnManufacturers Part No.: LTST-C171GKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

6 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

569 nm

Dimensions

2 x 1.25 0.8mm

Lens Colour

Clear

Series

CHIP LED 0805

Product details

Lite-On 0805 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

BD 63.000

BD 0.021 Each (On a Reel of 3000) (Exc. Vat)

BD 69.300

BD 0.023 Each (On a Reel of 3000) (inc. VAT)

Lite-On2.1 V Green LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171GKT

BD 63.000

BD 0.021 Each (On a Reel of 3000) (Exc. Vat)

BD 69.300

BD 0.023 Each (On a Reel of 3000) (inc. VAT)

Lite-On2.1 V Green LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171GKT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

6 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

569 nm

Dimensions

2 x 1.25 0.8mm

Lens Colour

Clear

Series

CHIP LED 0805

Product details

Lite-On 0805 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On