Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
LED Colour(s)
Green
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Series
CHIP LED 0805
Dimensions
2 x 1.25mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.066 | BD 3.300 |
250 - 450 | BD 0.033 | BD 1.650 |
500 - 1200 | BD 0.028 | BD 1.375 |
1250 - 2450 | BD 0.028 | BD 1.375 |
2500+ | BD 0.028 | BD 1.375 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
LED Colour(s)
Green
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
35 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 nm
Series
CHIP LED 0805
Dimensions
2 x 1.25mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°