Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Yellow
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2 V
Luminous Intensity
224 (green) mcd, 560 (yellow) mcd
Number of Pins
4
Viewing Angle
120 °
Dominant Wavelength
571 (green) nm, 588 (yellow) nm
Dimensions
3.5 x 2.8 x 1.9mm
Lens Colour
White
Lens Finish
Diffused
Country of Origin
China
Product details
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Yellow
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2 V
Luminous Intensity
224 (green) mcd, 560 (yellow) mcd
Number of Pins
4
Viewing Angle
120 °
Dominant Wavelength
571 (green) nm, 588 (yellow) nm
Dimensions
3.5 x 2.8 x 1.9mm
Lens Colour
White
Lens Finish
Diffused
Country of Origin
China
Product details
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.