Technical Document
Specifications
Brand
Lite-OnLED Colours
Orange
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour
Visible Light LEDs, Lite-On
BD 1.100
BD 0.022 Each (In a Pack of 50) (Exc. Vat)
BD 1.210
BD 0.024 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 1.100
BD 0.022 Each (In a Pack of 50) (Exc. Vat)
BD 1.210
BD 0.024 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Orange
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
605 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour