Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
54 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour
Visible Light LEDs, Lite-On
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.300
BD 0.066 Each (In a Pack of 50) (Exc. Vat)
BD 3.630
BD 0.073 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.066 | BD 3.300 |
250 - 450 | BD 0.033 | BD 1.650 |
500 - 1200 | BD 0.028 | BD 1.375 |
1250 - 2450 | BD 0.022 | BD 1.100 |
2500+ | BD 0.022 | BD 1.100 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
2012 (0805) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
54 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
631 nm
Dimensions
2.1 x 0.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 0805 Package Side View Chip LEDs
Lite-On's family of 0805 side view Chip LEDs are ideal for LCD backlighting applications. They come in the standard 0805 side looking package. This range of LEDs is available in a variety of single colour options.
Dimensions: 2.1 x 0.6 mm
Viewing angle: 130°
Single colour