Lite-On2.4 V Red LED 1608 (0603) Side View SMD, LTST-S270KRKT

RS Stock No.: 692-1228Brand: Lite-OnManufacturers Part No.: LTST-S270KRKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603) Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

54 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 0603 Package Side View Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.

Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

BD 2.750

BD 0.055 Each (In a Pack of 50) (Exc. Vat)

BD 3.025

BD 0.061 Each (In a Pack of 50) (inc. VAT)

Lite-On2.4 V Red LED 1608 (0603) Side View SMD, LTST-S270KRKT
Select packaging type

BD 2.750

BD 0.055 Each (In a Pack of 50) (Exc. Vat)

BD 3.025

BD 0.061 Each (In a Pack of 50) (inc. VAT)

Lite-On2.4 V Red LED 1608 (0603) Side View SMD, LTST-S270KRKT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.055BD 2.750
250 - 450BD 0.028BD 1.375
500 - 1200BD 0.028BD 1.375
1250 - 2450BD 0.016BD 0.825
2500+BD 0.016BD 0.825

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603) Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

54 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 0603 Package Side View Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.

Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°

Visible Light LEDs, Lite-On