Technical Document
Specifications
Brand
Lite-OnLED Colours
Yellow
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
130 °
Dominant Wavelength
594.5 nm
Dimensions
3 x 1 x 2mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Yellow
Package Type
3020 (1208) Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
130 °
Dominant Wavelength
594.5 nm
Dimensions
3 x 1 x 2mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°