Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lite-On, LTV-217-A DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

RS Stock No.: 127-8455Brand: Lite-OnManufacturers Part No.: LTV-217-A
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

LTV

Special Features

Double Transfer Mold Technology, Hybrid Substrates That Require High Density Mounting, Programmable Controllers, System Appliance

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Stock information temporarily unavailable.

BD 6.050

BD 0.121 Each (In a Pack of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (In a Pack of 50) (inc. VAT)

Lite-On, LTV-217-A DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Select packaging type

BD 6.050

BD 0.121 Each (In a Pack of 50) (Exc. Vat)

BD 6.655

BD 0.133 Each (In a Pack of 50) (inc. VAT)

Lite-On, LTV-217-A DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

LTV

Special Features

Double Transfer Mold Technology, Hybrid Substrates That Require High Density Mounting, Programmable Controllers, System Appliance

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On