Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SMT
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
300%
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
BD 1.250
BD 0.125 Each (In a Pack of 10) (Exc. Vat)
BD 1.375
BD 0.137 Each (In a Pack of 10) (inc. VAT)
10
BD 1.250
BD 0.125 Each (In a Pack of 10) (Exc. Vat)
BD 1.375
BD 0.137 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.125 | BD 1.250 |
50 - 90 | BD 0.120 | BD 1.200 |
100 - 240 | BD 0.115 | BD 1.150 |
250 - 490 | BD 0.110 | BD 1.100 |
500+ | BD 0.100 | BD 1.000 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SMT
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
300%
Minimum Current Transfer Ratio
20%
Typical Fall Time
3µs
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.