Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
160%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
80%
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
BD 6.825
BD 0.068 Each (In a Tube of 100) (Exc. Vat)
BD 7.507
BD 0.075 Each (In a Tube of 100) (inc. VAT)
100
BD 6.825
BD 0.068 Each (In a Tube of 100) (Exc. Vat)
BD 7.507
BD 0.075 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
160%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
80%
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.