Lite-On, LTV-817CM DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 691-2167Brand: Lite-OnManufacturers Part No.: LTV-817CM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

200 %

Series

LTV-8x7

Country of Origin

Thailand

You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Lite-On, LTV-817CM DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Lite-On, LTV-817CM DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

200 %

Series

LTV-8x7

Country of Origin

Thailand

You may be interested in