Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50 %
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.204 | BD 1.018 |
50 - 95 | BD 0.132 | BD 0.660 |
100 - 245 | BD 0.116 | BD 0.578 |
250+ | BD 0.110 | BD 0.550 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50 %
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.