Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 168-9676Brand: Lite-OnManufacturers Part No.: LTV-844
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20%

Series

LTV

Country of Origin

Thailand

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

Stock information temporarily unavailable.

BD 9.350

BD 0.374 Each (In a Tube of 25) (Exc. Vat)

BD 10.285

BD 0.411 Each (In a Tube of 25) (inc. VAT)

Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

BD 9.350

BD 0.374 Each (In a Tube of 25) (Exc. Vat)

BD 10.285

BD 0.411 Each (In a Tube of 25) (inc. VAT)

Lite-On, LTV-844 AC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20%

Series

LTV

Country of Origin

Thailand

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On