Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lite-On3.2 V White LED 3216 (1206) SMD, CHIP LED 1206 LTW-150TK

RS Stock No.: 169-0577Brand: Lite-OnManufacturers Part No.: LTW-150TK
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

White

LED Colour(s)

White

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

260 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Series

CHIP LED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Yellow

Country of Origin

China

Product details

Lite-On 1206 Package Side View Chip LEDs

This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs ideal for LCD backlighting.

1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

BD 132.000

BD 0.044 Each (On a Reel of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (On a Reel of 3000) (inc. VAT)

Lite-On3.2 V White LED 3216 (1206) SMD, CHIP LED 1206 LTW-150TK

BD 132.000

BD 0.044 Each (On a Reel of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (On a Reel of 3000) (inc. VAT)

Lite-On3.2 V White LED 3216 (1206) SMD, CHIP LED 1206 LTW-150TK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

White

LED Colour(s)

White

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

260 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Series

CHIP LED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Yellow

Country of Origin

China

Product details

Lite-On 1206 Package Side View Chip LEDs

This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs ideal for LCD backlighting.

1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On