Lite-On 800V 6A, Silicon Junction Diode, 2-Pin R 6 PR6006

RS Stock No.: 701-0108Brand: Lite-OnManufacturers Part No.: PR6006
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

500ns

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

300A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Lite-On 800V 6A, Silicon Junction Diode, 2-Pin R 6 PR6006

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Lite-On 800V 6A, Silicon Junction Diode, 2-Pin R 6 PR6006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

500ns

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

300A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)