Littelfuse Automotive Fuse Kit

Technical Document
Specifications
Brand
LittelfuseFuse Type
Automotive
Kit Includes
ATO Blade fuses, Fuse Puller
Distrelec Product Id
30399585
Country of Origin
Mexico
Product details
Littlefuse Automotive fuse kits
Brought to you by Littelfuse brand, this selection of automotive fuse kits are specifically designed for use in automotive applications, but can also be used in low voltage electronic applications.
Featuring MAXI™ Blade Fuses, they have "Diffusion Pill Technology" providing low heat dissipation and excellent time delay characteristics. Specifically designed by Littlefuse for large inrush currents within motor powered applications.
Automotive Fuse Kit for ATO Fuses
Stock number 219-9556 is a handy compartmentalised hard case containing:
• 5 x 1A, 2A, 3A, 4A and 25A fuses
• 10 x 5A, 7.5A and 20A fuses
• 15 x 10A, 15A and 30A fuses
Automotive Fuse Kit for mini fuses
Stock number 219-9562 is a handy compartmentalised hard case containing:
• 10 x 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A fuses
Each case lid contains information on the fuses in each compartment.
Frequently asked questions:
What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.
BD 24.596
BD 24.596 Each (Exc. Vat)
BD 27.056
BD 27.056 Each (inc. VAT)
1
BD 24.596
BD 24.596 Each (Exc. Vat)
BD 27.056
BD 27.056 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 24.596 |
5 - 9 | BD 23.793 |
10+ | BD 22.948 |
Technical Document
Specifications
Brand
LittelfuseFuse Type
Automotive
Kit Includes
ATO Blade fuses, Fuse Puller
Distrelec Product Id
30399585
Country of Origin
Mexico
Product details
Littlefuse Automotive fuse kits
Brought to you by Littelfuse brand, this selection of automotive fuse kits are specifically designed for use in automotive applications, but can also be used in low voltage electronic applications.
Featuring MAXI™ Blade Fuses, they have "Diffusion Pill Technology" providing low heat dissipation and excellent time delay characteristics. Specifically designed by Littlefuse for large inrush currents within motor powered applications.
Automotive Fuse Kit for ATO Fuses
Stock number 219-9556 is a handy compartmentalised hard case containing:
• 5 x 1A, 2A, 3A, 4A and 25A fuses
• 10 x 5A, 7.5A and 20A fuses
• 15 x 10A, 15A and 30A fuses
Automotive Fuse Kit for mini fuses
Stock number 219-9562 is a handy compartmentalised hard case containing:
• 10 x 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A fuses
Each case lid contains information on the fuses in each compartment.
Frequently asked questions:
What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.