Technical Document
Specifications
Brand
LittelfuseCurrent Rating
20A
Voltage Rating
32V ac/dc
Series
155
Compatible Fuse Diameter
1/4in
Contact Material
Tin Plated Brass
Compatible Fuse Length
1-1/4in
Standards Met
Lead (Pb)Free, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
#14AWG
Country of Origin
Mexico
Product details
Littelfuse Thermoset Brass Fuseholders
The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19 lead and fuse as listed.
Thermoset brass
Designed for use at 32 volts or less with fuses rated up to 20A
19 Lead and fuse
BD 133.100
BD 1.331 Each (In a Pack of 100) (Exc. Vat)
BD 146.410
BD 1.464 Each (In a Pack of 100) (inc. VAT)
100
BD 133.100
BD 1.331 Each (In a Pack of 100) (Exc. Vat)
BD 146.410
BD 1.464 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 1.331 | BD 133.100 |
200 - 400 | BD 1.282 | BD 128.150 |
500 - 900 | BD 1.199 | BD 119.900 |
1000+ | BD 1.155 | BD 115.500 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
20A
Voltage Rating
32V ac/dc
Series
155
Compatible Fuse Diameter
1/4in
Contact Material
Tin Plated Brass
Compatible Fuse Length
1-1/4in
Standards Met
Lead (Pb)Free, RoHS Compliant
Lead Wire Length
19in
Lead Wire Size
#14AWG
Country of Origin
Mexico
Product details
Littelfuse Thermoset Brass Fuseholders
The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19 lead and fuse as listed.
Thermoset brass
Designed for use at 32 volts or less with fuses rated up to 20A
19 Lead and fuse