Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 769-0076Brand: LittelfuseManufacturers Part No.: 0213004.MXPDistrelec Article No.: 30171738
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213

Stock information temporarily unavailable.

BD 5.555

BD 0.556 Each (In a Pack of 10) (Exc. Vat)

BD 6.111

BD 0.612 Each (In a Pack of 10) (inc. VAT)

Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm

BD 5.555

BD 0.556 Each (In a Pack of 10) (Exc. Vat)

BD 6.111

BD 0.612 Each (In a Pack of 10) (inc. VAT)

Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.556BD 5.555
100 - 240BD 0.539BD 5.390
250 - 490BD 0.512BD 5.115
500 - 740BD 0.495BD 4.950
750+BD 0.456BD 4.565

Technical Document

Specifications

Current Rating

4A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213