Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 541-2947Brand: LittelfuseManufacturers Part No.: 021301.6MXPDistrelec Article No.: 30171740

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
213
Stock information temporarily unavailable.
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
10
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.500 | BD 5.005 |
50 - 90 | BD 0.456 | BD 4.565 |
100 - 490 | BD 0.407 | BD 4.070 |
500+ | BD 0.346 | BD 3.465 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
213