Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
215
Fuse Standard
IEC 60127-2
Country of Origin
China
Product details
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free
BD 31.350
BD 0.627 Each (In a Pack of 50) (Exc. Vat)
BD 34.485
BD 0.690 Each (In a Pack of 50) (inc. VAT)
50
BD 31.350
BD 0.627 Each (In a Pack of 50) (Exc. Vat)
BD 34.485
BD 0.690 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.627 | BD 31.350 |
100 - 200 | BD 0.594 | BD 29.700 |
250 - 450 | BD 0.550 | BD 27.500 |
500+ | BD 0.528 | BD 26.400 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
215
Fuse Standard
IEC 60127-2
Country of Origin
China
Product details
Littelfuse 215 Series 5x20mm
The professional 215 series of time lag fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 215 series of fuse are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
Meets Global Standards
RoHS Compliant
Lead Free