Littelfuse 100mA F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4606Brand: LittelfuseManufacturers Part No.: 0216.100MXPDistrelec Article No.: 13318854
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Product details

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?
Sizes 8 x 32 mm, 10x38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is on overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
RS PRO 250mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.278Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.636Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.975

BD 0.798 Each (In a Pack of 10) (Exc. Vat)

BD 8.773

BD 0.878 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA F Ceramic Cartridge Fuse, 5 x 20mm

BD 7.975

BD 0.798 Each (In a Pack of 10) (Exc. Vat)

BD 8.773

BD 0.878 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.798BD 7.975
100 - 190BD 0.759BD 7.590
200 - 490BD 0.704BD 7.040
500 - 990BD 0.682BD 6.820
1000+BD 0.627BD 6.270
You may be interested in
RS PRO 250mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.278Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.636Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Product details

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?
Sizes 8 x 32 mm, 10x38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is on overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
RS PRO 250mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.278Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.636Each (In a Pack of 10) (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)