Littelfuse 80mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4268Brand: LittelfuseManufacturers Part No.: 0217.080MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

80mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 80MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

Littelfuse 80mA F Glass Cartridge Fuse, 5 x 20mm

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

Littelfuse 80mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20MM FUSES-Q/B 80MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

80mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 80MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)