Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4274Brand: LittelfuseManufacturers Part No.: 0217.100MXPDistrelec Article No.: 13316650
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 100MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
BD 1.918Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.572BD 5.720
50 - 90BD 0.462BD 4.620
100 - 490BD 0.363BD 3.630
500+BD 0.308BD 3.080
You may be interested in
20MM FUSES-Q/B 100MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
BD 1.918Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
20MM FUSES-Q/B 100MA
P.O.A.Each (Exc. Vat)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
BD 1.918Each (In a Pack of 10) (Exc. Vat)