Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Quick acting F LBC min fuse,3.15A 5x20mm
Select packaging type
Standard
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Quick acting F LBC min fuse,3.15A 5x20mm
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217