Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 500MABrand: NEUTRAL
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
10
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.192 | BD 1.925 |
50 - 90 | BD 0.154 | BD 1.540 |
100 - 490 | BD 0.121 | BD 1.210 |
500+ | BD 0.110 | BD 1.100 |
You may be interested in

20MM FUSES-Q/B 500MABrand: NEUTRAL
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 500MABrand: NEUTRAL
P.O.A.Each (Exc. Vat)