Technical Document
Specifications
Brand
LittelfuseCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
Country of Origin
China
Stock information temporarily unavailable.
BD 3.360
BD 0.336 Each (In a Pack of 10) (Exc. Vat)
BD 3.696
BD 0.370 Each (In a Pack of 10) (inc. VAT)
Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
10
BD 3.360
BD 0.336 Each (In a Pack of 10) (Exc. Vat)
BD 3.696
BD 0.370 Each (In a Pack of 10) (inc. VAT)
Littelfuse 4A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.336 | BD 3.360 |
20 - 40 | BD 0.320 | BD 3.202 |
50+ | BD 0.299 | BD 2.992 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
218
Country of Origin
China