Littelfuse 15A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4599Brand: LittelfuseManufacturers Part No.: 0218015.MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Anti surge T LBC min fuse,15A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
BD 0.273Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.755

BD 0.776 Each (In a Pack of 10) (Exc. Vat)

BD 8.531

BD 0.854 Each (In a Pack of 10) (inc. VAT)

Littelfuse 15A T Glass Cartridge Fuse, 5 x 20mm

BD 7.755

BD 0.776 Each (In a Pack of 10) (Exc. Vat)

BD 8.531

BD 0.854 Each (In a Pack of 10) (inc. VAT)

Littelfuse 15A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Anti surge T LBC min fuse,15A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
BD 0.273Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Anti surge T LBC min fuse,15A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
BD 0.273Each (In a Pack of 10) (Exc. Vat)