Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4173Brand: LittelfuseManufacturers Part No.: 0218.100MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
BD 0.303Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.590

BD 0.759 Each (In a Pack of 10) (Exc. Vat)

BD 8.349

BD 0.835 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm

BD 7.590

BD 0.759 Each (In a Pack of 10) (Exc. Vat)

BD 8.349

BD 0.835 Each (In a Pack of 10) (inc. VAT)

Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.759BD 7.590
100 - 240BD 0.720BD 7.205
250 - 490BD 0.676BD 6.765
500+BD 0.654BD 6.545
You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
BD 0.303Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
BD 0.303Each (In a Pack of 10) (Exc. Vat)