Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3495Brand: LittelfuseManufacturers Part No.: 0219002.MXAPDistrelec Article No.: 30171798
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.181Each (In a Pack of 10) (Exc. Vat)
Anti surge T LBC-littlefuse,2A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.194Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.225

BD 0.522 Each (In a Pack of 10) (Exc. Vat)

BD 5.747

BD 0.574 Each (In a Pack of 10) (inc. VAT)

Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm

BD 5.225

BD 0.522 Each (In a Pack of 10) (Exc. Vat)

BD 5.747

BD 0.574 Each (In a Pack of 10) (inc. VAT)

Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.522BD 5.225
100 - 240BD 0.500BD 5.005
250 - 490BD 0.468BD 4.675
500+BD 0.451BD 4.510
You may be interested in
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.181Each (In a Pack of 10) (Exc. Vat)
Anti surge T LBC-littlefuse,2A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.194Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.181Each (In a Pack of 10) (Exc. Vat)
Anti surge T LBC-littlefuse,2A 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 2A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
BD 0.194Each (In a Pack of 10) (Exc. Vat)