Littelfuse 1.5A F Glass Cartridge Fuse, 5 x 15mm

RS Stock No.: 878-1930Brand: LittelfuseManufacturers Part No.: 022501.5HXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

225

Country of Origin

China

Product details

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
BD 0.278Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.550

BD 0.231 Each (In a Pack of 50) (Exc. Vat)

BD 12.705

BD 0.254 Each (In a Pack of 50) (inc. VAT)

Littelfuse 1.5A F Glass Cartridge Fuse, 5 x 15mm

BD 11.550

BD 0.231 Each (In a Pack of 50) (Exc. Vat)

BD 12.705

BD 0.254 Each (In a Pack of 50) (inc. VAT)

Littelfuse 1.5A F Glass Cartridge Fuse, 5 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.231BD 11.550
100 - 200BD 0.220BD 11.000
250 - 450BD 0.204BD 10.175
500+BD 0.192BD 9.625
You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
BD 0.278Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

5 x 15mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

225

Country of Origin

China

Product details

Littelfuse 224/225 Series 2AG Fast Acting Fuses

The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

You may be interested in
Littelfuse 10A F Glass Cartridge Fuse, 5 x 15mm
BD 0.278Each (In a Pack of 50) (Exc. Vat)