Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
7.5A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Brown
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Country of Origin
Mexico
Product details
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.
BD 1.260
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.386
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.260
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.386
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.126 | BD 1.260 |
50 - 90 | BD 0.121 | BD 1.208 |
100 - 490 | BD 0.116 | BD 1.155 |
500 - 990 | BD 0.110 | BD 1.102 |
1000+ | BD 0.105 | BD 1.050 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
7.5A
Fuse Type
Blade
Blade Size
ATO
Voltage Rating
32V dc
Colour
Brown
Length
19.1mm
Width
5.1mm
Height
12.3mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +150 °C
Country of Origin
Mexico
Product details
Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.